
96-position, 4-row straight male backplane connector with 2mm pitch. Features press-fit termination and gold-plated bronze contacts with a 5mm mating length and 4.25mm post length. Rated for 30V AC maximum operating voltage and a temperature range of -55°C to 125°C. This UL94 V-0 rated component mounts vertically on PCBs via through-hole technology.
TE Connectivity 536514-3 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5mm |
| Contact Plating | Gold |
| Contact Post Length | 4.25mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 47.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Number of Signal Positions | 96 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536514-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
