TE Connectivity 536524-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Number of Rows | 4 |
| Package Quantity | 24 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536524-2 to view detailed technical specifications.
No datasheet is available for this part.