TE Connectivity 536524-6 technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 120 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Voltage Rating | 30VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 536524-6 to view detailed technical specifications.
No datasheet is available for this part.