48-position, 4-row straight backplane connector with 2mm pitch. Features press-fit termination and through-hole mounting for vertical PCB installation. Bronze contacts with gold plating ensure reliable connections, and the natural colored housing offers a 15.8mm depth. Rated for 30V AC operation and a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating.
TE Connectivity 536526-2 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 6.5mm |
| Contact Plating | Gold |
| Contact Post Length | 13.6mm |
| Depth | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 23.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Number of Signal Positions | 48 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536526-2 to view detailed technical specifications.
No datasheet is available for this part.