
TE Connectivity 536540-5 technical specifications.
| Package/Case | 168 |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Make First / Break Last | Yes |
| Mount | Through Hole |
| Number of Positions | 168 |
| Number of Rows | 4 |
| Number of Signal Positions | 168 |
| Orientation | Vertical |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536540-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.