
96-position, 4-row vertical backplane connector with 2mm pitch and 0.079-inch spacing. Features press-fit termination with a 4.25mm tail length and 5mm contact mating length. Rated for 5A current and 30V AC, with gold, tin, and lead plating on bronze contacts. Operates across a -55°C to 125°C temperature range, with a 17mm height and 16mm width. Designed for 1.3mm PCB thickness and includes make-first/break-last functionality.
TE Connectivity 536545-1 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Mating Length | 5mm |
| Contact Plating | Gold, Tin, Lead |
| ELV | Compliant |
| Height | 17mm |
| Housing Color | Natural |
| Make First / Break Last | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Number of Signal Positions | 96 |
| Orientation | Vertical |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.3mm |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Stackable | No |
| Tail Length | 4.25mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| Width | 16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536545-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.