TE Connectivity 53660-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 1.197inch |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Termi-Foil |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53660-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.