Backplane connector featuring 10 power positions in a 5-row configuration with a 0.236-inch pitch. Right-angle, through-hole mounting with press-fit termination. Copper alloy contacts with gold plating, rated for 300V DC and 30V AC. Operates within a temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 536676-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 10 |
| Number of Power Positions | 10 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.236inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536676-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.