TE Connectivity 536759-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 320 |
| Number of Positions | 320 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536759-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.