TE Connectivity 536785-1 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TBC (Twin Beam Connector) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 536785-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.