General purpose splice terminal featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for 1/0 AWG copper wire, this non-insulated terminal has a 2.54mm tongue thickness and 11.63mm inside diameter. It offers a free-hanging mount and a standard termination type, with a 2.5mm overall thickness and 21.6mm depth. This component is RoHS and ELV compliant, packaged in a box of 50 units.
TE Connectivity 53680-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 21.6mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 11.63mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 4.272inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 3.81um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.562inch |
| Stud Size | M12 |
| Termination | Standard |
| Thickness | 2.5mm |
| Tongue Thickness | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53680-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.