152-position, 4-row backplane connector with 2.54mm pitch and 0.1inch row spacing. Features right-angle, through-hole mounting with a 3.05mm tail length and 13.54mm contact post length. Rated for 3A contact current with gold, tin, and lead plating over nickel underplate. Operates within a -65°C to 125°C temperature range, with UL94 V-0 flammability. Housing is black, and the connector includes mating alignment and PCB mount retention.
TE Connectivity 536946-1 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 13.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.462inch |
| Housing Color | Black |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 152 |
| Number of Positions | 152 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 3.05mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536946-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.