TE Connectivity 53700-4 technical specifications.
| Body Material | N/A |
| Family | 53700 |
| Manufacturer | TE Connectivity / AMP Brand |
| Part No | 53700-4 |
| RoHS | Yes |
| Shrink Wall Type | Thick |
| Type | Tubing |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53700-4 to view detailed technical specifications.
No datasheet is available for this part.