TE Connectivity 53704-1 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| High Temperature Compatible | No |
| Inside Diameter | -50.8mm |
| Lead Free | Not Applicable |
| Length | 1.219m |
| Material | Polyolefin |
| Max Operating Temperature | -110°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | HWP31 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 53704-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.