
Female, straight, surface mount socket for cable-to-board power applications. Features a 7.5A contact current rating with gold-plated copper contacts. Designed for discrete wire/cable with a 19AWG gauge, utilizing a press-fit termination. Operating temperature range from -85°C to 258°C, with a 30um plating thickness. RoHS compliant and ELV compliant.
TE Connectivity 5380598-2 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.18mm |
| ELV | Compliant |
| Gender | Female |
| Inside Diameter | 1.22mm |
| Lead Free | Lead Free |
| Length | 6.65mm |
| Max Operating Temperature | 258°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Primary Type | SOCKET |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Wire/Cable Gauge | 19AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5380598-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
