This signal and power contact is designed for cable-to-board applications, featuring a straight, surface mount orientation. Constructed with a copper body and contact material, it is plated with tin for enhanced conductivity and durability. Rated for 7.5A, this contact supports discrete wire or cable with a 19AWG gauge and has an inside diameter of 1.22mm. Operating within a temperature range of -85°C to 258°C, it is RoHS and ELV compliant.
TE Connectivity 5380598-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3.18mm |
| ELV | Compliant |
| Inside Diameter | 1.22mm |
| Lead Free | Lead Free |
| Length | 6.65mm |
| Max Operating Temperature | 258°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Mounting Style | SOCKET |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Wire/Cable Gauge | 19AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5380598-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.