
Spring spade terminal, non-insulated, featuring a 16.18mm length and 6.2mm depth. Constructed from phosphor bronze with tin plating for both body and contact material. Designed for wire gauges from 22AWG to 16AWG, with a stud diameter of 4.17mm (M4 size). This free-hanging terminal is supplied on tape and reel, with 5000 units per package, and is RoHS compliant.
TE Connectivity 53831-2 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.2mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16.18mm |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | SNAP |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53831-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.