Spring spade terminal for 10-12 AWG wire, featuring a phosphor bronze contact material with tin plating. This non-insulated, straight orientation terminal offers a 19.74mm length, 4.17mm stud diameter, and 7.92mm width with 0.99mm tongue thickness. It utilizes a SNAP termination and is supplied in loose piece packaging. RoHS and ELV compliant.
TE Connectivity 53836-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 19.74mm |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.17mm |
| Termination | SNAP |
| Tongue Thickness | 0.99mm |
| Width | 7.92mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53836-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.