
Flanged spade tongue terminal for 14-16 AWG wire, featuring a blue vinyl insulated barrel with insulated wire support. Constructed from copper with a tin plating of 2.54um, this female terminal offers a 600V AC voltage rating. Its straight orientation and M4 stud size (4.34mm diameter) facilitate crimp termination. The terminal measures 19.02mm in length and 7.47mm in width, with a tongue thickness of 0.79mm. This loose piece component is RoHS and ELV compliant.
TE Connectivity 53874-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.193inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 19.02mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Shrouded | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.84mm |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Width | 7.47mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53874-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
