Power contact for wire-to-wire connector systems, featuring a straight, male configuration with a crimp termination. Rated for 53A and 600V AC, it accommodates discrete wire gauges from 6 to 10 AWG. Constructed from copper with silver plating, this contact operates within a temperature range of -67°C to 185°C. It is RoHS compliant and UL approved, supplied in a strip packaging of 4000 pieces.
TE Connectivity 53880-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 53A |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 53A |
| Depth | 7.62mm |
| ELV | Compliant |
| Height | 8.31mm |
| Insulation Diameter | 1.27mm |
| Lead Free | Lead Free |
| Length | 32.64mm |
| Material | Copper |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53880-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.