
Single-position, straight, wire-to-wire connector housing designed for discrete wire applications. Features a polycarbonate housing in red, accommodating one male copper contact with silver plating. Rated for 600V AC, this free-hanging connector supports wire gauges from 18 to 6 AWG and operates within a temperature range of -55°C to 85°C. It is RoHS compliant and CSA approved.
TE Connectivity 53884-4 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Depth | 48.08mm |
| ELV | Compliant |
| Height | 0.63inch |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 1.89inch |
| Material | Polycarbonate |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Lock Series II |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 0.63inch |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53884-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
