
TE Connectivity 53889-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 11.43mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.67inch |
| Material | Bronze |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53889-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
