
Power contact for discrete wire, featuring a straight, male configuration with gold-plated copper contacts. Designed for cable mounting with a crimp termination, this component supports wire gauges from 12 to 18 AWG. It boasts a 31A current rating and a 600V voltage rating, with a maximum operating temperature of 75°C. Approvals include UL and CSA, and the product is RoHS compliant.
TE Connectivity 53892-7 technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 31A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -0.914mm |
| Length | 18.29mm |
| Make First / Break Last | No |
| Max Operating Temperature | -75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | 1 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 3.76mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53892-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
