
Rectangular connector wire housing for single-position, wire-to-wire applications. Features a male to female gender configuration with a straight orientation and straight mounting for cable attachment. Constructed from white polycarbonate, this housing supports a 31A current rating and 600V voltage rating, accommodating wire gauges from 12AWG to 18AWG. Operating temperature range is -40°C to 75°C, with CSA approval and RoHS compliance.
TE Connectivity 53894-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Non-Gendered |
| Current Rating | 31A |
| ELV | Compliant |
| Gender | Male to Female |
| Height | 0.317inch |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 24.71mm |
| Material | Polycarbonate |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 0.317inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53894-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
