
One-position, male wire housing for discrete wire applications. Features a straight, cable mount orientation and a non-gender specific contact type. This green, free-hanging connector system supports wire gauges from 12AWG to 18AWG and is RoHS compliant. Designed for power circuit applications, it is supplied as a loose piece in a package quantity of 200.
TE Connectivity 53894-3 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Non-Gender Specific |
| ELV | Compliant |
| Gender | Male |
| Height | 0.317inch |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 24.71mm |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.317inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53894-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.