
One-position, straight, female wire housing for wire-to-wire connector systems. Features a polycarbonate construction in red, designed for crimp termination of discrete wires from 12 to 18 AWG. This free-hanging, cable mount housing supports one male, non-gender specific contact. Approvals include CSA, and it is RoHS compliant.
TE Connectivity 53894-4 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Non-Gender Specific |
| Depth | 24.71mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.317inch |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 24.71mm |
| Material | Polycarbonate |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.317inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53894-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
