Rectangular connector wire housing for single-position, wire-to-wire applications. Features a straight, cable mount orientation with a male contact gender and non-gender specific contact type. Designed for discrete wire with a gauge range of 12-18AWG. Housing color is yellow, with CSA approval and lead-free compliance.
TE Connectivity 53894-5 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Non-Gender Specific |
| Depth | 24.71mm |
| ELV | Compliant |
| Gender | Male |
| Height | 0.317inch |
| Housing Color | Yellow |
| Lead Free | Lead Free |
| Length | 24.71mm |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.317inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53894-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.