Single-position, straight, wire-to-wire connector housing for discrete wires. Features a natural colored, non-gendered contact type and a crimp termination method suitable for 18 AWG wire. This free-hanging, cable mount housing offers a 1-position circuit application for power, with a compact design measuring 24.71mm in length, 8.05mm in width, and 8.05mm in height. CSA approved and RoHS compliant.
TE Connectivity 53894-7 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Non-Gendered |
| ELV | Compliant |
| Height | 0.317inch |
| Housing Color | Natural |
| Length | 24.71mm |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.317inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53894-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.