TE Connectivity 5390108-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.19mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 278 |
| Number of Positions | 278 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 96 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.76mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5390108-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.