TE Connectivity 5390185-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 168 |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5390185-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.