
TE Connectivity 5390195-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.6mm |
| Depth | 28.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 168 |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.6mm |
| Termination | Solder |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5390195-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.