168-position, 2-row socket header for board-to-board applications. Features bronze contacts with gold and tin plating (0.76um gold). Through-hole mounting with solder termination and a 0.05-inch pitch. Operates from -55°C to 105°C, with a 3.3V voltage rating. Housing is black thermoplastic, UL94 V-0 rated, and the component is RoHS and ELV compliant.
TE Connectivity 5390195-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.102inch |
| Depth | 28.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Number of Contacts | 168 |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.05inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.063inch |
| Termination | Solder |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5390195-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.