TE Connectivity 5390350-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 278 |
| Number of Positions | 278 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 128 |
| Packaging | Bulk |
| Pitch | 1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5390350-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.