TE Connectivity 5390378-5 technical specifications.
| Mount | Cable |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5390378-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.