50-position, 2-row female D-Subminiature connector with right-angle orientation and IDC termination. Features bronze contacts with gold and tin plating, rated for 1A current and 30V voltage. Housing is black steel with integrated rails and locking mechanism. Operates from -55°C to 85°C, compliant with RoHS and ELV directives.
TE Connectivity 5390379-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 10.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 52.47mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 0.64inch |
| Plating | Copper, Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5390379-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.