184-position, 2-row female card edge connector with a 1.27mm terminal pitch. Features gold-plated bronze contacts, a 2.62mm contact post length, and a 2.5V voltage rating. Designed for through-hole mounting with a 1.6mm row spacing and a 28.18mm depth. Includes latch and eject mechanisms for secure mating. Operating temperature range from -55°C to 105°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 5390402-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.62mm |
| Depth | 28.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Package Quantity | 224 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.6mm |
| Tail Length | 2.62mm |
| Terminal Pitch | 1.27mm |
| Termination | Through Hole |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5390402-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.