TE Connectivity 5390402-7 technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR SDRAM, |
| Mount | Through Hole |
| Number of Positions | 184 |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5390402-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.