TE Connectivity 5390447-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 31.97mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Standard |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5390447-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.