TE Connectivity 539365-000 technical specifications.
| Color | White |
| Jacket Material | THERMORAD |
| Mount | Wire |
| Number of Conductors | 5 |
| Radiation Hardening | No |
| Wire/Cable Diameter | 6.48mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 539365-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.