
Insulated ring tongue terminal for 8AWG wire, featuring a copper contact with tin-lead plating and a PVDF insulation material. This loose piece terminal offers a 9.65mm insulation diameter, 40.28mm overall length, and a 1.02mm tongue thickness. Designed for crimp termination, it supports insulated wire and has an M6 stud size with a 0.265-inch stud diameter.
TE Connectivity 53943-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 9.65mm |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 40.28mm |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 1.02mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 53943-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
