Ring tongue terminal for 8AWG wire, featuring a copper contact with tin-lead plating. Insulated with PVDF, it offers a 9.65mm insulation diameter and supports insulated wire. This free-hanging, tape-mounted terminal measures 40.28mm in length with a 1.02mm tongue thickness and M6 stud size. Designed for crimp termination, it is supplied on tape and reel in quantities of 500.
TE Connectivity 53943-2 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 9.65mm |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 40.28mm |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating | Tin, Lead |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 1.02mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 53943-2 to view detailed technical specifications.
No datasheet is available for this part.