
Ring tongue terminal featuring a copper contact material with tin-lead plating. Designed for 4 AWG wire, it offers insulated wire support with a PVDF insulation material and a 11.07mm insulation diameter. This loose piece terminal has a 5mm stud diameter, 1.22mm tongue thickness, and a 49.48mm overall length. It is non-compliant with ELV and RoHS standards.
TE Connectivity 53949-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 11.07mm |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1.948inch |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.048inch |
| Tongue Thickness | 1.22mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 53949-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.