Ring tongue terminal featuring a copper contact material with tin-lead plating for reliable electrical connections. Designed for 2AWG wire gauge, this component offers insulated wire support with a PVDF insulation material and a maximum operating temperature of 150°C. Its circular termination and 9.91mm stud diameter ensure secure mounting. The terminal has a length of 53.06mm and a tongue thickness of 0.057 inches.
TE Connectivity 53953-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.56inch |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 53.06mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 9.91mm |
| Termination | Circular |
| Thickness | 0.057inch |
| Tongue Thickness | 0.057inch |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Gauge | 2AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 53953-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.