Ring tongue terminal for 2AWG wire, featuring a copper contact with tin/lead plating. This insulated terminal, with a 0.56-inch insulation diameter and PVDF insulation material, offers a 54.89mm length and 13.08mm stud diameter (M12). Designed for crimp termination and free-hanging mounting, it includes insulated wire support.
TE Connectivity 53954-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.56inch |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 54.89mm |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Plasti-Grip, AMP |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Crimp |
| Thickness | 0.057inch |
| Tongue Thickness | 0.057inch |
| Wire/Cable Gauge | 2AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 53954-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.