Ring tongue terminal for 14-16 AWG wire, featuring a copper contact with tin-lead plating. This insulated terminal offers a 0.23-inch insulation diameter with PVDF insulation material and an overall length of 0.955 inches. Designed for free-hanging mounting, it has a circular termination and a tongue thickness of 1.21mm, with a stud diameter of 0.119 inches suitable for M2.5 studs. The terminal includes insulated wire support and is packaged in bulk quantities of 500.
TE Connectivity 53963-1 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | PVDF |
| Length | 0.955inch |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin, Lead |
| Plating Thickness | 2.54um |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Circular |
| Tongue Thickness | 1.21mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 53963-1 to view detailed technical specifications.
No datasheet is available for this part.