
Manual crimping tool for electrical connections. Features a 205mm length for ergonomic handling. RoHS compliant for environmental responsibility. Designed for efficient wire termination in production environments.
TE Connectivity 539635-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 205mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ERGOCRIMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 539635-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.