
Ring tongue terminal for 14-16AWG wire, featuring a copper contact with tin-lead plating. This insulated terminal offers a 3.68mm stud diameter (M3.5) and a 1.046-inch length with a 1.27mm tongue thickness. PVDF insulation provides support for wires up to 0.23-inch diameter. Designed for free-hanging mounting, this terminal is supplied in a box of 500 units.
TE Connectivity 53964-1 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1.046inch |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin, Lead |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 1.27mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 53964-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.