Ring tongue terminal for 6AWG wire, featuring a copper body with tin plating and a tin-lead plated copper contact. This insulated terminal, with a 5mm stud diameter and 11.07mm insulation diameter, is constructed from PVDF insulation. The component offers a 43.66mm length and 1.22mm tongue thickness, designed for loose piece packaging.
TE Connectivity 53975-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 11.07mm |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1.719inch |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.045inch |
| Tongue Thickness | 1.22mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 53975-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.