
Crimping ring tongue terminal featuring 8AWG wire gauge capacity and a 5mm stud diameter. Constructed from copper with tin and lead plating for enhanced conductivity and durability. The insulated design utilizes PVDF for insulation material, accommodating a 9.65mm insulation diameter. This loose piece terminal offers a 39.68mm length and 1.1mm tongue thickness, suitable for general applications.
TE Connectivity 53978-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 9.65mm |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1.562inch |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Tongue Thickness | 1.1mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 53978-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
