Ring tongue terminal featuring a copper body and tin-lead plating for reliable electrical connections. Designed for 4 AWG wire, it offers insulated wire support with a PVDF insulation material and a 0.515-inch insulation diameter. This general-purpose terminal has a 1.948-inch length, a 0.265-inch stud diameter (M6), and a 0.051-inch tongue thickness. Supplied as loose pieces in a 100-piece package, it is suitable for free-hanging, non-heavy-duty applications.
TE Connectivity 53980-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.515inch |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1.948inch |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.048inch |
| Tongue Thickness | 0.051inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 53980-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.